337-033-521-668

Heilind Number:EDA337-033-521-668
Manufacturer:EDAC
Manufacturer Number:337-033-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-521-668

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 33 positions and a .156-inch pitch, ensuring reliable and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability even in harsh environments. The copper alloy contact material provides excellent conductivity, while the green housing adds a touch of visual distinction. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your PCB assembly projects.