337-033-523-101

Heilind Number:EDA337-033-523-101
Manufacturer:EDAC
Manufacturer Number:337-033-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both performance and aesthetics. With a single row configuration and a total of 33 positions, it offers ample connectivity options for your project. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy and precise PCB mounting. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Explore our range of connectors for seamless board-to-board connections.