337-033-523-102

Heilind Number:EDA337-033-523-102
Manufacturer:EDAC
Manufacturer Number:337-033-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-102

Detailed Description

Enhance connectivity and streamline your electronic projects with this high-performance Card Edge Connector. Featuring a sleek green design, this essential component boasts durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts. With a single row configuration and 33 positions, it offers seamless board-to-board connections for optimal signal transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in any environment. Perfect for a wide range of applications in the electronics industry, it is a must-have for professionals and enthusiasts alike. Stay connected with ease using this top-of-the-line Card Edge Connector.