337-033-523-103

Heilind Number:EDA337-033-523-103
Manufacturer:EDAC
Manufacturer Number:337-033-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board applications. Crafted with precision, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 33 positions, it offers ample space for efficient connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal alignment. Suitable for a wide range of environments, it can operate in temperatures ranging from -40 to 105 °C. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game with our high-quality Card Edge Connector.