337-033-523-104

Heilind Number:EDA337-033-523-104
Manufacturer:EDAC
Manufacturer Number:337-033-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-104

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row layout with 33 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in harsh industrial environments. The contact material, made of Copper Alloy, offers superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a maximum amperage of 3 A, this connector is ideal for power and signal applications. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C ensures reliable functionality in various settings. Upgrade your connectivity solutions with this essential component.