337-033-523-107

Heilind Number:EDA337-033-523-107
Manufacturer:EDAC
Manufacturer Number:337-033-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for streamlined integration in your electronic assemblies. Featuring a vibrant green color, this connector boasts high performance with a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 33 positions, it offers ample connectivity options for your board-to-board connections. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your device's connectivity with this essential component.