337-033-523-108

Heilind Number:EDA337-033-523-108
Manufacturer:EDAC
Manufacturer Number:337-033-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-108

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for reliable performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 33 positions, it offers ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Its straight mount orientation further simplifies installation, making it a must-have component for seamless board-to-board connections. Explore our range of connectors for all your PCB needs.