337-033-523-112

Heilind Number:EDA337-033-523-112
Manufacturer:EDAC
Manufacturer Number:337-033-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for optimal power delivery, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing for added safety. With a single row design and Copper Alloy contact material, it ensures seamless data transfer across its 33 positions, with a .156in pitch and .2in row spacing for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity experience with this essential component.