337-033-523-158

Heilind Number:EDA337-033-523-158
Manufacturer:EDAC
Manufacturer Number:337-033-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single row configuration and a total of 33 positions, this connector ensures seamless data transfer. The copper alloy contact material guarantees reliable conductivity, even in demanding applications. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Suitable for a wide range of projects, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.