337-033-523-602

Heilind Number:EDA337-033-523-602
Manufacturer:EDAC
Manufacturer Number:337-033-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-602

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB setup. Its vibrant Green color adds a touch of distinction while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration and 33 Copper Alloy contact positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 3 A amperage rating guarantees reliable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Perfect for applications in a wide range of industries, it is a valuable component for any PCB assembly project.