337-033-523-603

Heilind Number:EDA337-033-523-603
Manufacturer:EDAC
Manufacturer Number:337-033-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-603

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering optimal performance. With a robust amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Boasting a single row design with 33 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your PCB setup with this essential component.