337-033-523-604

Heilind Number:EDA337-033-523-604
Manufacturer:EDAC
Manufacturer Number:337-033-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 33 positions, offering ample room for secure and efficient connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance in any application. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. The vibrant green color not only adds a pop of style but also aids in easy identification. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.