337-033-523-607

Heilind Number:EDA337-033-523-607
Manufacturer:EDAC
Manufacturer Number:337-033-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. With a single row configuration and 33 positions, it offers ample connectivity options for your PCB layouts. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise assembly. Boasting a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector provides the durability and functionality you need. Elevate your connectivity standards with this essential component.