337-033-523-658

Heilind Number:EDA337-033-523-658
Manufacturer:EDAC
Manufacturer Number:337-033-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-658

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector boasts a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring high durability and safety. With a single row layout and 33 positions, it offers ample connectivity for your circuitry. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.