337-033-523-668

Heilind Number:EDA337-033-523-668
Manufacturer:EDAC
Manufacturer Number:337-033-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-668

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, it boasts a high amperage rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 33 positions, it offers seamless integration on your board. The contact material, made from Copper Alloy, ensures reliable conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for any project. Upgrade your connectivity solutions with this essential component.