337-033-523-678

Heilind Number:EDA337-033-523-678
Manufacturer:EDAC
Manufacturer Number:337-033-523-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-678

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration into printed circuit boards. Featuring a vibrant green color, this connector not only stands out visually but also delivers superior performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 33 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Ideal for board-to-board connections, it provides a secure and stable link for your electronic devices. Upgrade your connectivity solutions with this essential component.