337-033-524-104

Heilind Number:EDA337-033-524-104
Manufacturer:EDAC
Manufacturer Number:337-033-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-524-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a single row of 33 positions, each meticulously crafted from durable copper alloy. The housing, composed of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and reliability in any application. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Whether in commercial or industrial settings, this connector, part of our extensive range of board-to-board solutions, promises efficient and secure connectivity for your PCB needs. Elevate your design with this essential component, offering a seamless straight mount orientation for easy installation. Trust in its 3A amperage rating and robust construction to deliver consistent performance, meeting the highest quality standards. Welcome to a new era of connectivity, tailored to meet your exact specifications.