337-033-524-107

Heilind Number:EDA337-033-524-107
Manufacturer:EDAC
Manufacturer Number:337-033-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-524-107

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector, designed for seamless integration in various electronic setups. Crafted with precision, it features a single row layout with 33 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and longevity. Each contact is crafted from sturdy Copper Alloy, providing excellent conductivity and corrosion resistance. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Perfect for demanding industrial applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.