337-033-524-168

Heilind Number:EDA337-033-524-168
Manufacturer:EDAC
Manufacturer Number:337-033-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-524-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-524-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that seamlessly integrates into your setup. Built for optimal performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and Copper Alloy contact material, it offers precise and efficient connections. The .156-inch pitch and .2-inch row spacing, along with 33 positions, provide ample space for seamless board-to-board connections. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.