337-033-524-602

Heilind Number:EDA337-033-524-602
Manufacturer:EDAC
Manufacturer Number:337-033-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-524-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for efficient power transfer, this connector features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and Copper Alloy contacts, it ensures seamless performance in high-density applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 33 positions available for versatile setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic projects. Upgrade your assembly process with this essential component that guarantees secure and stable connectivity on your PCBs.