337-033-524-603

Heilind Number:EDA337-033-524-603
Manufacturer:EDAC
Manufacturer Number:337-033-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-524-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. Featuring a vibrant green color, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 33 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver optimal signal transmission, while the .2-inch row spacing facilitates easy assembly. Designed for straight mounting orientation, it ensures a secure fit on your PCB. Operating flawlessly in an extensive temperature range from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Upgrade your connectivity solutions with this essential component from our range of high-quality connectors.