337-033-524-607

Heilind Number:EDA337-033-524-607
Manufacturer:EDAC
Manufacturer Number:337-033-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-524-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 33 positions, it offers ample connectivity options for your applications. The high-quality Copper Alloy contacts provide reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Elevate your PCB design with this essential component, a perfect fit for various industries and applications.