337-033-524-608

Heilind Number:EDA337-033-524-608
Manufacturer:EDAC
Manufacturer Number:337-033-524-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-524-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also offers optimal performance. With a current rating of 3 A and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission. Its single-row design with 33 positions and a .156-inch pitch allows for seamless board-to-board connections. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, it guarantees superior conductivity and performance in diverse environments. Whether for industrial or commercial applications, this connector is the perfect choice for ensuring secure and efficient PCB connections.