337-033-524-658

Heilind Number:EDA337-033-524-658
Manufacturer:EDAC
Manufacturer Number:337-033-524-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-524-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 33 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy integration. With a straight mount orientation, it's perfect for various applications. Operating between -40 and 105°C, this connector is built to withstand extreme conditions. Upgrade your connectivity with this essential component.