337-033-524-668

Heilind Number:EDA337-033-524-668
Manufacturer:EDAC
Manufacturer Number:337-033-524-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-524-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-524-668

Detailed Description

Enhance PCB connectivity with our high-performance Card Edge Connector in vibrant green. Engineered for efficiency, this essential component features a single row design with 33 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees long-lasting reliability even in harsh operating conditions ranging from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, offering optimal conductivity for your electronic devices. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for secure and efficient board-to-board connections. Explore our full range of PCB connectors for all your connectivity needs.