337-033-540-101

Heilind Number:EDA337-033-540-101
Manufacturer:EDAC
Manufacturer Number:337-033-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-540-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and 33 positions, it offers ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. A pitch of .156 inches and row spacing of .2 inches provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Upgrade your PCB assembly with this reliable and efficient component.