337-033-540-102

Heilind Number:EDA337-033-540-102
Manufacturer:EDAC
Manufacturer Number:337-033-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-540-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. Featuring a single row design, it offers seamless integration with your board layout. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Boasting 33 positions, it caters to a variety of connection needs. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. Trust in this connector for efficient and secure board-to-board connections.