337-033-540-104

Heilind Number:EDA337-033-540-104
Manufacturer:EDAC
Manufacturer Number:337-033-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek green. Designed for optimal functionality, it features a single row with 33 positions, ensuring seamless integration into your setup. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability, even in demanding environments. Boasting a current rating of 3 A, it provides efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Ideal for a wide range of applications, this connector is a must-have for any project. Upgrade your connectivity solutions with this essential component.