337-033-540-107

Heilind Number:EDA337-033-540-107
Manufacturer:EDAC
Manufacturer Number:337-033-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, this green connector features a single row layout with 33 positions, ensuring optimal performance in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in high-temperature environments, with a wide operating range of -40 to 105 °C. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're a hobbyist or a professional, this connector is essential for maintaining a seamless and efficient electronic setup. Upgrade your connectivity game today and experience the difference firsthand.