337-033-540-112

Heilind Number:EDA337-033-540-112
Manufacturer:EDAC
Manufacturer Number:337-033-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-540-112

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row design and 33 positions, it offers ample connectivity options for your PCB applications. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing efficient power transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing provide easy and secure mating with compatible components. Suitable for straight mounting, it seamlessly integrates into your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs. Explore more products in our extensive range of connectors for comprehensive solutions in your electronic designs.