337-033-540-168

Heilind Number:EDA337-033-540-168
Manufacturer:EDAC
Manufacturer Number:337-033-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-540-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-540-168

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connector. Designed in a sleek green hue, this connector boasts a single row configuration with 33 positions, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transfer at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality construction for secure and efficient board-to-board connections in your projects.