337-033-540-603

Heilind Number:EDA337-033-540-603
Manufacturer:EDAC
Manufacturer Number:337-033-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-540-603

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector in a vibrant green hue. Engineered for superior performance, this connector boasts a 3A amperage, ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable and efficient conductivity. With 33 positions in a single row and a .156-inch pitch, it offers ample connectivity options while maintaining optimal spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.