337-033-540-604

Heilind Number:EDA337-033-540-604
Manufacturer:EDAC
Manufacturer Number:337-033-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row configuration with 33 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.