337-033-540-608

Heilind Number:EDA337-033-540-608
Manufacturer:EDAC
Manufacturer Number:337-033-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-540-608

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 33 positions, ensuring efficient and reliable signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees longevity and stability in operation. The vibrant green color adds a touch of visual appeal, while the straight mount orientation facilitates easy installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, a standout in our comprehensive lineup of PCB connectors.