337-033-540-612

Heilind Number:EDA337-033-540-612
Manufacturer:EDAC
Manufacturer Number:337-033-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-540-612

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant Green. Featuring a single row design with 33 positions, this connector offers reliable performance for your electronic assembly needs. Made from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component for optimal connectivity.