337-033-540-658

Heilind Number:EDA337-033-540-658
Manufacturer:EDAC
Manufacturer Number:337-033-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-540-658

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector, a reliable and efficient solution for seamless PCB integration. With a vibrant green color and a single row design, this connector offers a sleek and organized setup. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures high-performance connectivity. Featuring 33 positions and a pitch of .156 inches, it provides ample space for various components. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different applications. Trust in this connector for secure and stable board-to-board connections in your electronic projects.