337-033-540-678

Heilind Number:EDA337-033-540-678
Manufacturer:EDAC
Manufacturer Number:337-033-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-540-678

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Featuring a striking green hue, it boasts a 3 A amperage for efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a single row design and 33 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it accommodates various PCB configurations. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for your connectivity needs.