337-033-541-102

Heilind Number:EDA337-033-541-102
Manufacturer:EDAC
Manufacturer Number:337-033-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures robust and reliable connectivity. With a single row design and 33 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide temperature range from -40 to 105°C, this connector is built to withstand harsh operating conditions, making it an essential component for your electronic projects. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.