337-033-541-103

Heilind Number:EDA337-033-541-103
Manufacturer:EDAC
Manufacturer Number:337-033-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-103

Detailed Description

Enhance your PCB connections with our high-performing Card Edge Connector in a sleek green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable operation. Featuring a single row design with 33 copper alloy contacts, it offers optimal connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.