337-033-541-104

Heilind Number:EDA337-033-541-104
Manufacturer:EDAC
Manufacturer Number:337-033-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-104

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also high-performing, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable and long-lasting connections. With a single row design and 33 positions, it offers ample space for seamless integration. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the realm of PCB connectors. Trust in its quality and efficiency to elevate your electronic projects to new heights.