337-033-541-107

Heilind Number:EDA337-033-541-107
Manufacturer:EDAC
Manufacturer Number:337-033-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 33 copper alloy contact positions, it ensures seamless connectivity. The .156-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation suits various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Elevate your connectivity solutions with this essential component.