337-033-541-108

Heilind Number:EDA337-033-541-108
Manufacturer:EDAC
Manufacturer Number:337-033-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, essential for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 33 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation allows for effortless integration onto your PCB, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your connectivity solutions with this essential component.