337-033-541-112

Heilind Number:EDA337-033-541-112
Manufacturer:EDAC
Manufacturer Number:337-033-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your assembly but also ensures reliable power transfer with its 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its single row design with 33 positions offers ample space for seamless board-to-board connections. The Copper Alloy contact material and .156-inch pitch ensure optimal signal transmission, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Elevate your connectivity game with this essential component.