337-033-541-158

Heilind Number:EDA337-033-541-158
Manufacturer:EDAC
Manufacturer Number:337-033-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable performance, with a durable UL 94V-0 Thermoplastic Polyester housing. The single row design, with 33 positions and a pitch of .156 inches, ensures seamless integration into your circuit board. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient, making it ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.