337-033-541-168

Heilind Number:EDA337-033-541-168
Manufacturer:EDAC
Manufacturer Number:337-033-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-168

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a vibrant Green color and a single row layout with 33 positions for optimal signal transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in demanding environments. The .156-inch pitch and .2-inch row spacing allow for easy PCB mounting, while the straight mount orientation simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.