337-033-541-602

Heilind Number:EDA337-033-541-602
Manufacturer:EDAC
Manufacturer Number:337-033-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 33 copper alloy contacts, ensuring reliable power and signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue guarantees both longevity and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether you're working on industrial machinery or consumer electronics, its 3A amperage capacity has you covered. Choose this Straight-mount Card Edge Connector for optimal performance in your projects.