337-033-541-603

Heilind Number:EDA337-033-541-603
Manufacturer:EDAC
Manufacturer Number:337-033-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. This essential component offers a reliable amperage of 3A, ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 33 positions, it provides seamless integration for your circuitry. The copper alloy contacts, spaced at a pitch of .156 inches and a row spacing of .2 inches, guarantee secure and stable connections. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Ideal for board-to-board connections, this connector is a must-have in your electronic assembly projects.