337-033-541-604

Heilind Number:EDA337-033-541-604
Manufacturer:EDAC
Manufacturer Number:337-033-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-604

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a single row with 33 positions for optimal data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its .156-inch pitch and .2-inch row spacing provide easy and secure PCB connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Whether you're a hobbyist or professional, this green connector is a must-have for your projects.