337-033-541-607

Heilind Number:EDA337-033-541-607
Manufacturer:EDAC
Manufacturer Number:337-033-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-607

Detailed Description

Enhance your PCB connection with our Card Edge Connector in striking Green. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 33 positions, it offers ample connectivity for your projects. Crafted from high-quality Copper Alloy, its contacts guarantee reliable performance. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component today.