337-033-541-608

Heilind Number:EDA337-033-541-608
Manufacturer:EDAC
Manufacturer Number:337-033-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-541-608

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it ideal for high-power applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With a single row layout and 33 positions, it offers ample flexibility for your circuit designs. The .156-inch pitch and .2-inch row spacing further enhance its compatibility. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees efficiency in diverse environments. Perfect for board-to-board connections, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.